WAGO 737 Series PCB Connector, 72-Contact, 5 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-078
- Mfr. Part No.:
- 737-124
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€305.42
(exc. VAT)
€375.67
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €305.42 | €38.178 |
*price indicative
- RS Stock No.:
- 223-078
- Mfr. Part No.:
- 737-124
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 72 | |
| Pitch | 5mm | |
| Number of Rows | 3 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 45° | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 25V | |
| Depth | 31mm | |
| Standards/Approvals | No | |
| Width | 121mm | |
| Series | 737 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 72 | ||
Pitch 5mm | ||
Number of Rows 3 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 45° | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 25V | ||
Depth 31mm | ||
Standards/Approvals No | ||
Width 121mm | ||
Series 737 | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block redefines efficiency with its compact design and robust connectivity options. Crafted for high density wiring solutions, it features a CAGE CLAMP connection technology ensuring secure and reliable terminations. Ideal for use in confined spaces, this terminal block is engineered for ease of installation while accommodating a range of conductor sizes. With its versatile design, it streamlines the assembly process and enhances overall performance, making it a favourite for professionals needing dependable connections in electrical applications.
Compatible with a broad range of conductor sizes
Designed for easy installation and operation
Constructed from high quality materials for durability
Maintains performance across a wide temperature range
Offers custom marking options for user friendly identification
Approved for marine applications ensuring reliability in challenging environments
Related links
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
