WAGO 737 Series PCB Connector, 9-Contact, 5 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 64 units)*

€348.28

(exc. VAT)

€428.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€348.28€5.442

*price indicative

RS Stock No.:
223-069
Mfr. Part No.:
737-103
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

9

Product Type

PCB Connector

Pitch

5mm

Number of Rows

3

Current

21A

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Mount Type

Through Hole

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Cage Clamp

Colour

Grey

Voltage

25V

Series

737

Standards/Approvals

No

Depth

31mm

Width

16mm

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block is designed for efficient and reliable connectivity in compact spaces. With its CAGE CLAMP connection technology, it offers a robust solution for wiring multiple conductors seamlessly. The unique high density design allows for a space saving arrangement, making it ideal for applications where space is at a premium.

Versatile for use with different pole numbers and colour variations

Suitable for both solid and fine stranded conductors

PCB contact equipped with solder pins arranged in line for efficient layout

Material selection optimised for flame resistance and durability

Operating tools designed for easy actuation of connections

Rated for high surge voltages suitable for demanding electrical environments

Compliant with RoHS standards ensuring it meets environmental regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy