WAGO 737 Series PCB Connector, 12-Contact, 5.08 mm Pitch, Through Hole, 3 Row
- RS Stock No.:
- 223-960
- Mfr. Part No.:
- 737-404
- Manufacturer:
- WAGO
Subtotal (1 box of 48 units)*
€338.58
(exc. VAT)
€416.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €338.58 | €7.054 |
*price indicative
- RS Stock No.:
- 223-960
- Mfr. Part No.:
- 737-404
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 21A | |
| Number of Rows | 3 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 31mm | |
| Series | 737 | |
| Standards/Approvals | No | |
| Width | 21.32mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 21A | ||
Number of Rows 3 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 31mm | ||
Series 737 | ||
Standards/Approvals No | ||
Width 21.32mm | ||
- COO (Country of Origin):
- PL
The Wago Triple Deck PCB Terminal Block is engineered for meticulous wiring in confined spaces. With a high density design, it facilitates the connection of multiple conductors while ensuring efficient use of space. Constructed with the proprietary CAGE CLAMP technology, it offers a reliable connection with minimal effort. The product is thoughtfully designed in an eye catching orange colour and features staggered solder pins to optimise layout flexibility. Built to withstand harsh industrial environments, it complies with stringent standards in terms of electrical and mechanical durability, making it an ideal choice for both general and specialised applications.
Versatile conductor compatibility accommodates various conductor sizes
Constructed from high quality materials for long lasting performance
Offers compliance with multiple international safety standards
Optimised for space saving installations in compact environments
Related links
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10.16 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.62 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 7.5 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 5.08 mm Pitch 3 Row
- WAGO 737 Series PCB Connector 10 mm Pitch 3 Row
