WAGO 737 Series PCB Connector, 12-Contact, 10.16 mm Pitch, Through Hole, 3 Row

Subtotal (1 box of 28 units)*

€219.23

(exc. VAT)

€269.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€219.23€7.83

*price indicative

RS Stock No.:
224-106
Mfr. Part No.:
737-854
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

12

Pitch

10.16mm

Current

21A

Number of Rows

3

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

1kV

Depth

31mm

Standards/Approvals

No

Width

36.48mm

Series

737

COO (Country of Origin):
PL
The Wago Triple Deck PCB Terminal Block offers a highly efficient solution for wiring conductors in cramped spaces, utilizing a space saving design that enhances connectivity without compromising performance. The innovative CAGE CLAMP connection technology ensures secure and reliable connections, capable of accommodating a range of conductor sizes for versatile applications. Constructed with durable polyamide, the terminal block combines robustness and high temperature resilience, making it suitable for various environmental conditions.

Staggered solder pin arrangement improves layout efficiency

Constructed from high quality materials for durability and longevity

Designed to handle challenging environmental conditions with ease

Suitable for various applications in both commercial and industrial sectors

Simple installation process reduces setup time and labour costs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy