WAGO 736 Series PCB Terminal Block, 12-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-351
- Mfr. Part No.:
- 736-706
- Manufacturer:
- WAGO
Subtotal (1 box of 28 units)*
€205.31
(exc. VAT)
€252.53
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €205.31 | €7.333 |
*price indicative
- RS Stock No.:
- 224-351
- Mfr. Part No.:
- 736-706
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Width | 56mm | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 2 | ||
Minimum Wire Size mm² 0.08mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 63V | ||
Standards/Approvals No | ||
Depth 21mm | ||
Width 56mm | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for high-density applications, offering a space-efficient solution for wiring in confined areas. With its reliable CAGE CLAMP technology, this terminal block allows for straightforward assembly and operation, ensuring robust connections for multiple conductors. Crafted with a focus on efficiency, it features a user-friendly design, enabling quick conductor insertion and secure fastening.
Environmentally compliant affirming commitment to sustainability
Designed for compatibility with insulated and non insulated ferrules
Tempered material choices ensure lasting reliability and performance
Ideal for use in various applications including industrial and commercial
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
