WAGO 736 Series PCB Terminal Block, 16-Contact, 10 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-352
- Mfr. Part No.:
- 736-708
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€200.05
(exc. VAT)
€246.06
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €200.05 | €9.526 |
*price indicative
- RS Stock No.:
- 224-352
- Mfr. Part No.:
- 736-708
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 10mm | |
| Current | 21A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Grey | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Width | 76mm | |
| Series | 736 | |
| Standards/Approvals | No | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 10mm | ||
Current 21A | ||
Number of Rows 2 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Grey | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Width 76mm | ||
Series 736 | ||
Standards/Approvals No | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block represents a sophisticated solution for efficient wiring in confined spaces. Designed with a high-density format, it accommodates multiple conductors, maximising space while ensuring reliability and performance in electrical connections. The CAGE CLAMP technology enhances secure connections, making it particularly suitable for demanding applications.
Designed for easy operation with common tools streamlining installation
Constructed from durable materials for increased longevity and performance
Compact dimensions facilitate use in limited spaces without compromising functionality
Related links
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
