WAGO 736 Series PCB Terminal Block, 24-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 224-370
- Mfr. Part No.:
- 736-812
- Manufacturer:
- WAGO
Subtotal (1 box of 14 units)*
€194.62
(exc. VAT)
€239.38
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €194.62 | €13.901 |
*price indicative
- RS Stock No.:
- 224-370
- Mfr. Part No.:
- 736-812
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 24 | |
| Product Type | PCB Terminal Block | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Orange | |
| Voltage | 63V | |
| Standards/Approvals | No | |
| Series | 736 | |
| Width | 17.76mm | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 24 | ||
Product Type PCB Terminal Block | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 21A | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Orange | ||
Voltage 63V | ||
Standards/Approvals No | ||
Series 736 | ||
Width 17.76mm | ||
Depth 21mm | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is designed for space-efficient wiring in confined areas. With the innovative CAGE CLAMP connection technology, it ensures secure and reliable electrical connections while accommodating up to 24 poles. The product is manufactured with high-density design principles in mind, allowing for efficient conductor organisation without compromising on functionality.
Offers a high temperature tolerance range for diverse environments
Compliance with RoHS directives ensures environmental sustainability
Facilitates easy conductor termination using standard tools
Provides multiple variants and pole configurations to suit your needs
Related links
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5.08 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 5 mm Pitch 2 Row
