WAGO 736 Series PCB Terminal Block, 16-Contact, 10.16 mm Pitch, Through Hole, 2 Row
- RS Stock No.:
- 223-065
- Mfr. Part No.:
- 736-858
- Manufacturer:
- WAGO
Subtotal (1 box of 21 units)*
€200.31
(exc. VAT)
€246.38
(inc. VAT)
Temporarily out of stock
- Shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €200.31 | €9.539 |
*price indicative
- RS Stock No.:
- 223-065
- Mfr. Part No.:
- 736-858
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 10.16mm | |
| Number of Rows | 2 | |
| Current | 21A | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 63V | |
| Depth | 21mm | |
| Width | 77.12mm | |
| Standards/Approvals | No | |
| Series | 736 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 10.16mm | ||
Number of Rows 2 | ||
Current 21A | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 63V | ||
Depth 21mm | ||
Width 77.12mm | ||
Standards/Approvals No | ||
Series 736 | ||
- COO (Country of Origin):
- PL
The Wago Double deck PCB terminal block is engineered for optimal performance in space-constricted electrical applications. Designed with CAGE CLAMP technology, it allows for efficient wiring and reliable connections across multiple conductor configurations. With its high-density design, the block can accommodate up to 16 poles, providing versatility and flexibility in electrical distribution.
Designed to facilitate straightforward conductor entry for quick installation
Compliant with multiple international safety standards ensuring peace of mind
Robust materials including polyamide housing promote durability
Staggered solder pin arrangement increases contact reliability
Related links
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10.16 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 10 mm Pitch 2 Row
- WAGO 736 Series PCB Terminal Block 7.62 mm Pitch 2 Row
