WAGO 741 Series PCB Connector, 12-Contact, 5.08mm Pitch, Through Hole Mount, 3-Row, Push In Termination
- RS Stock No.:
- 224-725
- Mfr. Part No.:
- 741-212
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€131.08
(exc. VAT)
€161.23
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €131.08 | €8.739 |
*price indicative
- RS Stock No.:
- 224-725
- Mfr. Part No.:
- 741-212
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 3 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 3 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines cutting edge technology with user friendly design, making it optimal for various applications. Engineered with a push button actuation feature, this product ensures simple and efficient wiring, significantly enhancing operational efficiency. With its durable construction and robust electrical specifications, the terminal block is suitable for a range of environments, providing reliability and superior performance. Its CAGE CLAMP connection technology allows for secure contacts, while the thoughtfully designed dimensions ensure a perfect fit within standard PCB layouts.
Constructed with high quality materials for enhanced durability
Offers a compact design that optimises space on printed circuit boards
Integrates seamlessly with existing PCB layouts due to standardised dimensions
Adheres to international electrical safety standards for reliable operation
Engineered for high temperature resilience suitable for diverse environments
Available in multiple configurations to suit varied application requirements
Offers a compact design that optimises space on printed circuit boards
Integrates seamlessly with existing PCB layouts due to standardised dimensions
Adheres to international electrical safety standards for reliable operation
Engineered for high temperature resilience suitable for diverse environments
Available in multiple configurations to suit varied application requirements
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 737 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
