WAGO 741 Series PCB Connector, 12-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-738
- Mfr. Part No.:
- 741-242
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€129.81
(exc. VAT)
€159.67
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €129.81 | €8.654 |
*price indicative
- RS Stock No.:
- 224-738
- Mfr. Part No.:
- 741-242
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for optimal performance and versatility, suitable for a range of applications. With its unique push button wiring mechanism, it allows for simple and efficient connections. Innovative CAGE CLAMP technology ensures secure wire retention, making it ideal for use in demanding environments. The terminal block accommodates various conductor sizes, providing flexibility in design while supporting dual functionalities through its integrated test slot for enhanced functionality.
Integrated test slot facilitates easy troubleshooting
Mounting flanges enhance mechanical stability
Accommodates a wide range of conductor sizes for flexibility
Constructed with high quality materials ensuring longevity
Compact dimensions allow for space efficient designs
Designed for compatibility with multiple installation types
Mounting flanges enhance mechanical stability
Accommodates a wide range of conductor sizes for flexibility
Constructed with high quality materials ensuring longevity
Compact dimensions allow for space efficient designs
Designed for compatibility with multiple installation types
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
