WAGO 741 Series PCB Connector, 16-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 224-727
- Mfr. Part No.:
- 741-216
- Manufacturer:
- WAGO
Subtotal (1 box of 10 units)*
€114.90
(exc. VAT)
€141.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €114.90 | €11.49 |
*price indicative
- RS Stock No.:
- 224-727
- Mfr. Part No.:
- 741-216
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 16 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 741 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 16 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 741 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for seamless integration into various electronic applications, delivering reliability and ease of use. This innovative product features a push button actuation mechanism that simplifies wiring processes, ensuring a secure connection without the typical thread and screw complications. The terminal block is ideal for installations where space is at a premium, thanks to its compact design and efficient pin spacing. Designed with a vibrant orange colour for easy identification, this terminal block also meets stringent safety standards, making it suitable for a variety of environments.
Integrated test slots enhance functionality for maintenance and troubleshooting
Constructed with high quality materials to ensure long lasting durability
Compliant with RoHS guidelines underscoring environmental responsibility
Designed for use with fine stranded and solid conductors enhancing versatility
Available in multiple variants to suit specific project requirements
Constructed with high quality materials to ensure long lasting durability
Compliant with RoHS guidelines underscoring environmental responsibility
Designed for use with fine stranded and solid conductors enhancing versatility
Available in multiple variants to suit specific project requirements
Related links
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 3-Row, Push In Termination
- WAGO 741 Series PCB Connector 5.08mm Pitch 1-Row, Push In Termination
