WAGO 741 Series PCB Connector, 2-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination

Subtotal (1 box of 45 units)*

€86.17

(exc. VAT)

€105.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€86.17€1.915

*price indicative

RS Stock No.:
224-728
Mfr. Part No.:
741-232
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

741

COO (Country of Origin):
CH
The Wago PCB Terminal Block represents an innovative solution designed for secured push button wiring. Ideal for applications requiring robust electrical connections, it features a compact design ensuring compatibility with a variety of PCBs. This terminal block integrates CAGE CLAMP technology, allowing for effortless conductor connection and removal. With a focus on ease of use, this product offers a streamlined design that prioritises both functionality and reliability. Available in a striking orange hue, it enhances visibility while maintaining a professional aesthetic.

Clamping collar design ensures secure connections
Integrated test slot accommodates standard test pins
Mounting flanges enhance mechanical strength
Versatile colour options available upon request
Adaptable for a range of conductor types
Designed for easy configuration and modification
Compliant with stringent electrical standards

Related links