WAGO 250 Series PCB Connector, 22-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 224-845
- Mfr. Part No.:
- 250-122
- Manufacturer:
- WAGO
Subtotal (1 box of 15 units)*
€65.45
(exc. VAT)
€80.50
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €65.45 | €4.363 |
*price indicative
- RS Stock No.:
- 224-845
- Mfr. Part No.:
- 250-122
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 22 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 22 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is engineered for efficiency and versatility, making it an essential component in modern electrical applications. Designed with a push button actuation for easy terminations, this terminal block allows for both solid and fine stranded conductors, ensuring adaptability across various setups. Its compact design features a pin spacing of 3.5 mm, facilitating streamlined wiring even in tight spaces. Developed with user friendly functionality and high quality materials, it combines reliability with innovative technology, meeting the demands of diverse environments.
Offers push in terminations for both solid and ferruled conductors
Compact design promotes space saving wiring solutions
Custom colour combinations are available for tailored solutions
Meets comprehensive environmental product compliance regulations
Constructed from high quality polyamide for durability and thermal resistance
Compatible with a variety of accessories for enhanced functionality
Designed for straightforward and efficient installation procedures
Compact design promotes space saving wiring solutions
Custom colour combinations are available for tailored solutions
Meets comprehensive environmental product compliance regulations
Constructed from high quality polyamide for durability and thermal resistance
Compatible with a variety of accessories for enhanced functionality
Designed for straightforward and efficient installation procedures
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push In Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
