WAGO 2624 Series PCB Connector, 3-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 225-062
- Mfr. Part No.:
- 2624-3103/000-006
- Manufacturer:
- WAGO
Subtotal (1 box of 150 units)*
€336.33
(exc. VAT)
€413.69
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €336.33 | €2.242 |
*price indicative
- RS Stock No.:
- 225-062
- Mfr. Part No.:
- 2624-3103/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Parallel | |
| Wire Connection Method | Push-in | |
| Colour | Blue | |
| Voltage | 32V | |
| Series | 2624 | |
| Width | 16.5mm | |
| Standards/Approvals | No | |
| Depth | 15.4mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Parallel | ||
Wire Connection Method Push-in | ||
Colour Blue | ||
Voltage 32V | ||
Series 2624 | ||
Width 16.5mm | ||
Standards/Approvals No | ||
Depth 15.4mm | ||
- COO (Country of Origin):
- DE
The Wago PCB terminal block is designed for convenience and reliability in a variety of applications. Featuring a 3-pole configuration with Push-in CAGE CLAMP connectivity, it accommodates both solid and fine-stranded conductors with ease. The terminal block promotes seamless integration into panel feedthrough applications due to its innovative design, allowing for operation parallel to conductor entry.
Constructed with polyamide insulation material for enhanced durability
Meets international standards ensuring compliance and reliability
Designed for easy soldering with a comprehensive pin arrangement
Features a compact design fitting snugly into modern PCB layouts
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 11.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
