WAGO 2624 Series PCB Connector, 12-Contact, 5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 220-983
- Mfr. Part No.:
- 2624-3112
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€285.06
(exc. VAT)
€350.62
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €285.06 | €8.145 |
*price indicative
- RS Stock No.:
- 220-983
- Mfr. Part No.:
- 2624-3112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 12 | |
| Product Type | PCB Connector | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 41A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 32V | |
| Width | 61.5mm | |
| Standards/Approvals | No | |
| Depth | 15.4mm | |
| Series | 2624 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 12 | ||
Product Type PCB Connector | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 41A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 32V | ||
Width 61.5mm | ||
Standards/Approvals No | ||
Depth 15.4mm | ||
Series 2624 | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block offers exceptional versatility and reliability, designed for seamless integration into your electrical systems. With its innovative Push-in CAGE CLAMP technology, it ensures effortless connection for both solid and fine-stranded conductors, making it the ideal choice for various applications. Built with stringent electrical standards in mind, this component supports a broad range of conductor sizes and features a robust construction that withstands demanding conditions.
Solder pin arrangement optimises space and enhances connectivity
The multi level connection technology allows for diverse applications
Lightweight design aids in minimizing assembly effort
Related links
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 2 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
- WAGO 2624 Series PCB Connector 5 mm Pitch 1 Row
