WAGO 250 Series PCB Connector, 11-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-431
- Mfr. Part No.:
- 250-211/000-006
- Manufacturer:
- WAGO
Subtotal (1 unit)*
€2.34
(exc. VAT)
€2.88
(inc. VAT)
Last RS stock
- Final 13 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2.34 |
*price indicative
- RS Stock No.:
- 225-431
- Mfr. Part No.:
- 250-211/000-006
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 11 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 11 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block exemplifies precision engineering and thoughtful design. With a push button actuation mechanism and a tidy pin spacing of 3.5 mm, it ensures effortless wiring while accommodating solid and fine stranded conductors of varying sizes. The innovative push in cage clamp technology enhances efficiency by allowing quick and reliable connections without the need for tools. Designed for both versatility and performance, this product suits a wide range of electrical applications.
Accommodates a diverse range of conductor sizes for versatile applications
Designed with a compact footprint for space efficient installations
Staggered solder pin arrangement ensures optimal PCB contact
Compliance with stringent environmental standards for enhanced reliability
Available in various colour combinations to suit different installations
Equipped with a fire resistant polyamide housing for additional safety
Holds multiple certifications verifying quality and performance
Designed with a compact footprint for space efficient installations
Staggered solder pin arrangement ensures optimal PCB contact
Compliance with stringent environmental standards for enhanced reliability
Available in various colour combinations to suit different installations
Equipped with a fire resistant polyamide housing for additional safety
Holds multiple certifications verifying quality and performance
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
