WAGO 255 Series PCB Connector, 1-Contact, 10.16 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-143
- Mfr. Part No.:
- 255-766
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€40.00
(exc. VAT)
€49.20
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €40.00 | €0.40 |
*price indicative
- RS Stock No.:
- 225-143
- Mfr. Part No.:
- 255-766
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Orange | |
| Depth | 18.3mm | |
| Width | 12.8mm | |
| Standards/Approvals | No | |
| Series | 255 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Orange | ||
Depth 18.3mm | ||
Width 12.8mm | ||
Standards/Approvals No | ||
Series 255 | ||
- COO (Country of Origin):
- CH
The Wago Stackable PCB Terminal Block offers a robust and efficient solution for electrical connections in various applications. Equipped with a user friendly push button actuation mechanism, it simplifies field wiring tasks while ensuring secure and reliable connectivity. Crafted with premium materials, this terminal block meets rigorous international standards, including IEC/EN 60664 1 and UL 1059, making it suitable for industrial and commercial environments.
Manufactured with flame retardant polyamide for enhanced safety
Supports multiple conductor types for versatile applications
Compact design allows for high density installations
European and international regulatory compliance ensures reliability
Custom configurations available through WAGO Sales
Compliant with RoHS standards for environmental safety
Related links
- WAGO 255 Series PCB Connector 10.16 mm Pitch 2 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-605
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-609
- WAGO 255 Series PCB Connector 10.16 mm Pitch 255-612
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
