WAGO 2606 Series PCB Connector, 8-Contact, 7.5 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-204
- Mfr. Part No.:
- 2606-1108/020-000
- Manufacturer:
- WAGO
Subtotal (1 box of 30 units)*
€358.51
(exc. VAT)
€440.97
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €358.51 | €11.95 |
*price indicative
- RS Stock No.:
- 225-204
- Mfr. Part No.:
- 2606-1108/020-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 7.5mm | |
| Current | 41A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Orientation | 0° | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 80V | |
| Width | 62.85mm | |
| Standards/Approvals | No | |
| Series | 2606 | |
| Depth | 24.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 7.5mm | ||
Current 41A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Orientation 0° | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 80V | ||
Width 62.85mm | ||
Standards/Approvals No | ||
Series 2606 | ||
Depth 24.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines advanced Push-in CAGE CLAMP technology with an intuitive lever actuation, streamlining the connection process for solid and fine-stranded conductors. Designed for efficiency, it accommodates up to eight different potentials, making it an excellent choice for complex wiring tasks.
Compact dimensions ideal for space constrained PCB designs
High quality materials ensure robust performance and longevity
Staggered solder pin arrangement improves contact reliability
Suitable for various applications across different industries
Related links
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2606 Series PCB Connector 7.5 mm Pitch 1 Row
