WAGO 2606 Series PCB Connector, 7-Contact, 7.5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

€365.24

(exc. VAT)

€449.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€365.24€10.435

*price indicative

RS Stock No.:
220-729
Mfr. Part No.:
2606-1107/020-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

7

Pitch

7.5mm

Current

41A

Number of Rows

1

Mount Type

Through Hole

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

1mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

8AWG

Orientation

0°

Colour

Grey

Wire Connection Method

Push-in

Voltage

80V

Standards/Approvals

No

Width

55.35mm

Depth

24.3mm

Series

2606

COO (Country of Origin):
PL
The Wago PCB terminal block is engineered for effortless connections in various electrical applications. Featuring push-in CAGE CLAMP technology, it allows for intuitive, tool-free operation, making it an ideal choice for both solid and ferruled conductors. With a robust design that accommodates 7 connections, it ensures reliability and efficiency in your circuitry.

Complies with the latest environmental standards ensuring responsible usage

The compact dimensions aid in space optimisation on PCB layouts

Material specifications promote high resistance against harsh conditions

The clear marking on poles simplifies identification during installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy