WAGO 2716 Series PCB Connector, 3-Contact, 10 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-208
- Mfr. Part No.:
- 2716-153
- Manufacturer:
- WAGO
Subtotal (1 box of 32 units)*
€214.48
(exc. VAT)
€263.81
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €214.48 | €6.703 |
*price indicative
- RS Stock No.:
- 225-208
- Mfr. Part No.:
- 2716-153
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 10mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | C22.2 No. 158, EN 60947, UL 1059 | |
| Series | 2716 | |
| Depth | 35mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 10mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals C22.2 No. 158, EN 60947, UL 1059 | ||
Series 2716 | ||
Depth 35mm | ||
Width 3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is designed for seamless connections and enhanced reliability in various applications. Featuring a lever-actuated CAGE CLAMP connection, this terminal block ensures tool-free termination, simplifying the assembly process. Its robust design includes four solder pins per contact point, offering superior mechanical stability while accommodating multi-core cables with ease.
Complies with major international standards for assured safety and reliability
Features multiple connection types and jumper slots for versatile configurations
Environmental compliance ensures it meets stringent criteria for safety
Backed by comprehensive approvals reaffirming its quality and efficacy
Related links
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Connector 15 mm Pitch 2 Row
