WAGO 2716 Series PCB Connector, 8-Contact, 15 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-245
- Mfr. Part No.:
- 2716-258
- Manufacturer:
- WAGO
Subtotal (1 box of 8 units)*
€150.19
(exc. VAT)
€184.73
(inc. VAT)
Temporarily out of stock
- Shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €150.19 | €18.774 |
*price indicative
- RS Stock No.:
- 225-245
- Mfr. Part No.:
- 2716-258
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 8 | |
| Pitch | 15mm | |
| Current | 76A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 1.5mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 16mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 6AWG | |
| Wire Connection Method | Cage Clamp | |
| Colour | Grey | |
| Voltage | 80V | |
| Depth | 35mm | |
| Series | 2716 | |
| Standards/Approvals | No | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 8 | ||
Pitch 15mm | ||
Current 76A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 1.5mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 16mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 6AWG | ||
Wire Connection Method Cage Clamp | ||
Colour Grey | ||
Voltage 80V | ||
Depth 35mm | ||
Series 2716 | ||
Standards/Approvals No | ||
Width 115mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block with lever-actuated CAGE CLAMP connection is engineered for optimal performance and efficiency in demanding applications. Boasting an innovative tool-free termination method, it allows for seamless integration and quick connections, making it an ideal choice for complex wiring setups.
Designed for high overvoltage category performance
Made from premium materials for enhanced durability
Meets strict RoHS compliance for environmental safety
Available in a range of compatible accessories to enhance functionality
Related links
- WAGO 2716 Series PCB Connector 15 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Connector 10 mm Pitch 1 Row
- WAGO 2716 Series PCB Terminal 15 mm Pitch 2716-202
- WAGO 2716 Series PCB Connector 15 mm Pitch 2 Row
- WAGO 2716 Series PCB Terminal 10 mm Pitch 2716-102
