WAGO 236 Series PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 225-317
- Mfr. Part No.:
- 236-405/334-604
- Manufacturer:
- WAGO
Subtotal (1 box of 45 units)*
€70.90
(exc. VAT)
€87.21
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.90 | €1.576 |
*price indicative
- RS Stock No.:
- 225-317
- Mfr. Part No.:
- 236-405/334-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago THR PCB Terminal Block is a robust and versatile solution designed for efficient electrical connections in a compact form. Crafted from high temperature resistant plastic, it allows for SMT reflow soldering, making it an ideal choice for modern manufacturing processes. With its CAGE CLAMP connection technology, it ensures secure and reliable connections, accommodating a range of solid and fine stranded conductors.
Offers double solder pins for enhanced mechanical stability
Facilitates ease of use with its angled conductor connection direction
Supports various conductor sizes ensuring versatility in applications
Marked for straightforward identification and assembly during usage
Provides a wide range of approvals assuring compliance and safety
Facilitates ease of use with its angled conductor connection direction
Supports various conductor sizes ensuring versatility in applications
Marked for straightforward identification and assembly during usage
Provides a wide range of approvals assuring compliance and safety
Related links
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5/7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
