WAGO 236 Series PCB Terminal Block, 6-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Cage Clamp Termination
- RS Stock No.:
- 220-916
- Mfr. Part No.:
- 236-406/334-604
- Manufacturer:
- WAGO
Subtotal (1 box of 35 units)*
€63.63
(exc. VAT)
€78.26
(inc. VAT)
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €63.63 | €1.818 |
*price indicative
- RS Stock No.:
- 220-916
- Mfr. Part No.:
- 236-406/334-604
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Cage Clamp | |
| Series | 236 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Cage Clamp | ||
Series 236 | ||
- COO (Country of Origin):
- CH
The Wago THR PCB Terminal Block is engineered for high performance and reliability in various electronic applications. Designed with advanced CAGE CLAMP connection technology, it ensures secure and efficient connectivity for a range of conductor types. With its robust construction made from high temperature resistant plastic, this product meets the demands of SMT reflow soldering. Its compact dimensions and thoughtful design make it ideal for space constrained environments, while the versatile configuration allows for seamless integration into diverse systems.
Supports various conductor sizes accommodating both solid and fine stranded types
Offers a wide operating temperature range ensuring versatility across applications
Lightweight design simplifies installation and reduces overall system weight
Includes direct marking options for easy identification in complex assemblies
Provides robust approvals including UL and CSA certifications ensuring safety
Capable of handling a range of voltage ratings for flexible applications
Offers a wide operating temperature range ensuring versatility across applications
Lightweight design simplifies installation and reduces overall system weight
Includes direct marking options for easy identification in complex assemblies
Provides robust approvals including UL and CSA certifications ensuring safety
Capable of handling a range of voltage ratings for flexible applications
Related links
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 7.5 / 7.62mm Pitch 1-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 10/10.16mm Pitch 1-Row, Cage Clamp Termination
