WAGO 234 Series PCB Terminal Block, 9-Contact, 2.54mm Pitch, Through Hole Mount, 1-Row, Push Button Termination
- RS Stock No.:
- 225-328
- Mfr. Part No.:
- 234-509
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€223.01
(exc. VAT)
€274.30
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €223.01 | €4.46 |
*price indicative
- RS Stock No.:
- 225-328
- Mfr. Part No.:
- 234-509
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 9 | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push Button | |
| Series | 234 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 9 | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push Button | ||
Series 234 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed with a push button actuation feature, streamlining electrical connections for both new and existing applications. Built with robust CAGE CLAMP technology, this connector delivers reliable performance and high mechanical stability while ensuring ease of use. Featuring a compact design and versatile pole arrangement, it caters effectively to a variety of wiring needs.
Ideal for in the field wiring situations
Supports a variety of conductor sizes for wider compatibility
High mechanical stability on PCB enhances circuit reliability
Constructed from robust materials which ensure long lasting performance
Designed for compliance with environmental and safety standards
Supports a variety of conductor sizes for wider compatibility
High mechanical stability on PCB enhances circuit reliability
Constructed from robust materials which ensure long lasting performance
Designed for compliance with environmental and safety standards
Related links
- WAGO 234 Series PCB Terminal Block 2.5mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
- WAGO 234 Series PCB Terminal Block 2.54mm Pitch 1-Row, Push Button Termination
