WAGO 256 Series PCB Connector, 48-Contact, 5/5.08mm Pitch, Through Hole Mount, 1-Row, Push In Termination
- RS Stock No.:
- 225-427
- Mfr. Part No.:
- 256-448
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€77.33
(exc. VAT)
€95.12
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €77.33 | €15.466 |
*price indicative
- RS Stock No.:
- 225-427
- Mfr. Part No.:
- 256-448
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 256 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Pitch 5/5.08mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 256 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block combines versatility with ease of use, designed specifically for push button connections. The incorporation of the CAGE CLAMP technology ensures secure connections for various conductor types, facilitating seamless integration into your project. With a robust construction, this terminal block delivers reliable performance across a wide range of applications. Its ergonomic push button mechanism means that wiring becomes an effortless task, simplifying installations in both professional and DIY settings.
Ergonomic design allows for tool free operation
Compatible with a wide range of conductor sizes
Mixed colour options for easy identification
Convenient strip length for straightforward installation
PCB contact THT for enhanced reliability
Optimised for various connection types
Robust materials ensure long lasting performance
Compatible with a wide range of conductor sizes
Mixed colour options for easy identification
Convenient strip length for straightforward installation
PCB contact THT for enhanced reliability
Optimised for various connection types
Robust materials ensure long lasting performance
Related links
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 737 Series PCB Connector 5.08mm Pitch 3-Row, Cage Clamp Termination
- WAGO 738 Series PCB Connector 5.08mm Pitch 4-Row, Cage Clamp Termination
- WAGO 236 Series PCB Terminal Block 5/5.08mm Pitch 1-Row, Cage Clamp Termination
- WAGO 737 Series PCB Connector 5mm Pitch 3-Row, Cage Clamp Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
