WAGO 257 Series PCB Connector, 48-Contact, 5/5.08mm Pitch, Through Hole Mount, 2-Row, Push In Termination
- RS Stock No.:
- 225-544
- Mfr. Part No.:
- 257-498
- Manufacturer:
- WAGO
Subtotal (1 box of 5 units)*
€89.20
(exc. VAT)
€109.72
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €89.20 | €17.84 |
*price indicative
- RS Stock No.:
- 225-544
- Mfr. Part No.:
- 257-498
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 48 | |
| Pitch | 5/5.08mm | |
| Number of Rows | 2 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push In | |
| Series | 257 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 48 | ||
Pitch 5/5.08mm | ||
Number of Rows 2 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push In | ||
Series 257 | ||
- COO (Country of Origin):
- PL
The Wago PCB Terminal Block is designed for seamless in the field wiring with its user friendly push button interface. With an innovative CAGE CLAMP connection technology, this terminal block not only ensures a secure and reliable electrical connection, but also simplifies the process of wire assembly. Its robust structure accommodates a variety of conductor sizes, while the versatile pin spacing makes it adaptable to different PCB layouts. The terminal block boasts a sleek design with a grey exterior, suitable for industrial applications requiring both performance and aesthetic finesse.
Push button actuation enables tool free operation for enhanced convenience
Designed with Ex approval variants for use in potentially explosive environments
Material specification ensures durability and resilience under various conditions
Compact dimensions facilitate easy integration into tight spaces on a PCB
Compliant with international electrical standards assuring reliability and safety
Variants available for customized configurations tailored to project needs
Designed with Ex approval variants for use in potentially explosive environments
Material specification ensures durability and resilience under various conditions
Compact dimensions facilitate easy integration into tight spaces on a PCB
Compliant with international electrical standards assuring reliability and safety
Variants available for customized configurations tailored to project needs
Related links
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 256 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
- WAGO 255 Series PCB Connector 5/5.08mm Pitch 1-Row, Push Button Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Push In Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 2-Row, Cage Clamp Termination
- WAGO 257 Series PCB Connector 5/5.08mm Pitch 1-Row, Push In Termination
