WAGO 738 Series PCB Connector, 48-Contact, 5.08 mm Pitch, Through Hole, 4 Row
- RS Stock No.:
- 223-403
- Mfr. Part No.:
- 738-312
- Manufacturer:
- WAGO
Subtotal (1 box of 12 units)*
€322.44
(exc. VAT)
€396.60
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €322.44 | €26.87 |
*price indicative
- RS Stock No.:
- 223-403
- Mfr. Part No.:
- 738-312
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Connector | |
| Number of Contacts | 48 | |
| Pitch | 5.08mm | |
| Current | 18A | |
| Number of Rows | 4 | |
| Mount Type | Through Hole | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.08mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Angled | |
| Colour | Orange | |
| Wire Connection Method | Cage Clamp | |
| Voltage | 32V | |
| Depth | 37.5mm | |
| Series | 738 | |
| Width | 61.96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Connector | ||
Number of Contacts 48 | ||
Pitch 5.08mm | ||
Current 18A | ||
Number of Rows 4 | ||
Mount Type Through Hole | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.08mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Angled | ||
Colour Orange | ||
Wire Connection Method Cage Clamp | ||
Voltage 32V | ||
Depth 37.5mm | ||
Series 738 | ||
Width 61.96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Wago Quadruple Deck PCB Terminal Block is engineered for exceptional performance in space constrained environments. Designed to accommodate multiple conductors efficiently, the terminal block features a robust CAGE CLAMP connection technology, ensuring secure and reliable electrical contact. The angled conductor entry simplifies installation, while custom markings enhance operational clarity across all termination levels. Durability is a hallmark of this model, crafted from high quality materials to withstand a diverse range of environmental conditions.
Custom marking capabilities allow for efficient and clear identification of termination levels
Versatile compatibility with various conductors ensures flexibility in application
Exceptional temperature range ensures functionality in diverse environmental conditions
Constructed from superior materials to enhance longevity and resistance to wear
Related links
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
- WAGO 738 Series PCB Connector 5.08 mm Pitch 4 Row
