WAGO 255 Series PCB Connector, 4-Contact, 5.08 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 225-065
- Mfr. Part No.:
- 255-404/333-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€72.72
(exc. VAT)
€89.45
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €72.72 | €1.454 |
*price indicative
- RS Stock No.:
- 225-065
- Mfr. Part No.:
- 255-404/333-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Mount Type | Through Hole | |
| Minimum Wire Size mm² | 0.08mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | 90° | |
| Colour | Grey | |
| Voltage | 32V | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Width | 22.9mm | |
| Series | 255 | |
| Depth | 23mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 24A | ||
Mount Type Through Hole | ||
Minimum Wire Size mm² 0.08mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation 90° | ||
Colour Grey | ||
Voltage 32V | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Width 22.9mm | ||
Series 255 | ||
Depth 23mm | ||
- COO (Country of Origin):
- CH
The Wago PCB terminal block is engineered for optimal connectivity and efficiency. It boasts a user-friendly design featuring finger-operated levers, making it ideal for a wide range of applications, including those requiring Ex approval. The innovative CAGE CLAMP connection technology allows for reliable and tool-free operation, facilitating quick, hassle-free wiring solutions in the field.
Designed for quick changes in pin spacing configurations
Meets high standards of electrical safety and environmental compliance
Comes with a range of optional accessories for enhanced functionality
Perfect for Ex rated environments ensuring safety in hazardous locations
Related links
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-404/000-009/999-950
- WAGO 255 Series PCB Connector 5.08 mm Pitch 255-404
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 5.08 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 10.16 mm Pitch 1 Row
- WAGO 255 Series PCB Connector 7.62 mm Pitch 2 Row
