WAGO 250 Series PCB Connector, 14-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 225-639
- Mfr. Part No.:
- 250-114/000-012
- Manufacturer:
- WAGO
Subtotal (1 box of 20 units)*
€56.48
(exc. VAT)
€69.47
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €56.48 | €2.824 |
*price indicative
- RS Stock No.:
- 225-639
- Mfr. Part No.:
- 250-114/000-012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 14 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 14 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is designed for efficient and reliable connections in a wide array of electronic applications. Featuring push in terminations, the innovative push button mechanism allows for the quick and easy attachment of both solid and fine stranded conductors, making wiring straightforward and space efficient. With a unique 45° conductor entry angle, it optimises space usage while maintaining excellent access for installation.
Optimised for use with solid and fine stranded conductors
Unique conductor entry angle simplifies installation
Multiple colour combinations available for customisation
Rated for high performance in diverse electrical environments
Compliant with RoHS for environmental sustainability
Versatile connection technology enhances application flexibility
Unique conductor entry angle simplifies installation
Multiple colour combinations available for customisation
Rated for high performance in diverse electrical environments
Compliant with RoHS for environmental sustainability
Versatile connection technology enhances application flexibility
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 3-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
