TE Connectivity 2842 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 428-581
- Mfr. Part No.:
- 2842478-3
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€11.02
(exc. VAT)
€13.55
(inc. VAT)
In Stock
- Plus 149 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €11.02 | €0.551 | - |
| 5 - 9 | €10.13 | €0.507 | 8% |
| 10 + | €9.14 | €0.457 | 17% |
*price indicative
- RS Stock No.:
- 428-581
- Mfr. Part No.:
- 2842478-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide 66 | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Through Hole | |
| Voltage | 300V ac | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant | |
| Series | 2842 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide 66 | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Through Hole | ||
Voltage 300V ac | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant | ||
Series 2842 | ||
The TE Connectivity 3-position PCB terminal block header is designed for wire-to-board connections with a 3.5 mm 0.137 in centerline spacing in a single-row configuration. Rated for 300 VAC, it is ideal for power and signal transmission in printed circuit board mounting.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
