TE Connectivity 2842 Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€7.66

(exc. VAT)

€9.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 297 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
1 - 4€7.66€1.532
5 - 9€7.03€1.406
10 +€6.36€1.272

*price indicative

RS Stock No.:
428-614
Mfr. Part No.:
2842474-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Product Type

PCB Terminal Block

Pitch

3.5mm

Current

8A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Mount Type

Board

Housing Material

Polyamide 66

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

150V ac

Series

2842

Standards/Approvals

No

The TE Connectivity 3 position PCB terminal block features a plug design for wire-to-board connections with a 3.5 mm centerline and a single-row configuration. It supports a 180-degree wire entry angle and accommodates 24 to 16 AWG wire or 0.2 to 1.3 mm² wire sizes. With a voltage rating of 150 VAC.

Contact Under plating Material Nickel

Contact Mating Area Plating Material Tin Sn

Contact Base Material Phosphor Bronze

Contact Current Rating Max 8 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy