TE Connectivity 2842 Series PCB Terminal Block, 8-Contact, 3.5 mm Pitch, Board, 2 Row
- RS Stock No.:
- 428-617
- Mfr. Part No.:
- 2842491-4
- Manufacturer:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€10.75
(exc. VAT)
€13.22
(inc. VAT)
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €10.75 | €2.15 |
| 5 - 9 | €9.89 | €1.978 |
| 10 + | €8.93 | €1.786 |
*price indicative
- RS Stock No.:
- 428-617
- Mfr. Part No.:
- 2842491-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Mount Type | Board | |
| Housing Material | Liquid Crystal Polymer | |
| Orientation | Horizontal | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 150V ac | |
| Series | 2842 | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant, UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Mount Type Board | ||
Housing Material Liquid Crystal Polymer | ||
Orientation Horizontal | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 150V ac | ||
Series 2842 | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant, UL | ||
The TE Connectivity 8 position PCB terminal block features a header design for wire-to-board connections with a 3.5 mm centerline and a 2-row configuration. It is designed for printed circuit board applications, supporting both power and signal transmission. With a voltage rating of 150 VAC.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 8 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
