TE Connectivity 2842 Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 428-612
- Mfr. Part No.:
- 2842474-2
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save €4.05
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€10.21
(exc. VAT)
€12.56
(inc. VAT)
In Stock
- 185 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €10.21 | €1.021 | - |
| 5 - 9 | €9.40 | €0.94 | €4.05 |
| 10 + | €8.48 | €0.848 | €17.30 |
*price indicative
- RS Stock No.:
- 428-612
- Mfr. Part No.:
- 2842474-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Push-in | |
| Voltage | 150V ac | |
| Series | 2842 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Push-in | ||
Voltage 150V ac | ||
Series 2842 | ||
Standards/Approvals No | ||
The TE Connectivity 2 position PCB terminal block features a plug design for wire-to-board connections with a 3.5 mm centerline and a single-row configuration. It supports a 180-degree wire entry angle and accommodates 24 to 16 AWG wire or 0.2 to 1.3 mm² wire sizes. With a voltage rating of 150 VAC.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Phosphor Bronze
Contact Current Rating Max 8 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
