TE Connectivity 2842 Series PCB Terminal Block, 2-Contact, 3.81 mm Pitch, Board, 1 Row

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€10.46

(exc. VAT)

€12.87

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 422 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 4€10.46€2.092-
5 - 9€9.61€1.9228%
10 +€8.68€1.73617%

*price indicative

RS Stock No.:
428-567
Mfr. Part No.:
2842500-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

PCB Terminal Block

Pitch

3.81mm

Number of Rows

1

Current

8A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Mount Type

Board

Maximum Wire Size mm²

1.3mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

16AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Push-in

Voltage

300V ac

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant

Series

2842

The TE Connectivity 2-position PCB terminal block plug is designed for wire-to-board connections with a 3.81 mm 0.15 in centerline spacing. It features a single-row configuration with a 180° wire entry angle and supports wire sizes from 28 to 16 AWG 0.08 to 1.3 mm².

Contact Under plating Material Nickel

Contact Mating Area Plating Material Tin Sn

Contact Base Material Phosphor Bronze

Contact Current Rating Max 8 A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy