TE Connectivity 1-2842 Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, 2 Row, 1-2842487-0
- RS Stock No.:
- 428-620
- Mfr. Part No.:
- 1-2842487-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€14.46
(exc. VAT)
€17.79
(inc. VAT)
In Stock
- 773 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €14.46 |
| 10 + | €13.30 |
*price indicative
- RS Stock No.:
- 428-620
- Mfr. Part No.:
- 1-2842487-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 2 | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1.3mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Push-in | |
| Colour | Black | |
| Voltage | 300V ac | |
| Standards/Approvals | 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Series | 1-2842 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 2 | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1.3mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Push-in | ||
Colour Black | ||
Voltage 300V ac | ||
Standards/Approvals 2016, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Series 1-2842 | ||
The TE Connectivity 20 position PCB terminal block features a plug design for wire-to-board connections with a 3.5 mm centerline and a 2-row configuration. It supports a 180° wire entry angle and accommodates 24 to 16 AWG wires with a conductor range of 0.2 to 1.3 mm².
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Phosphor Bronze
Contact Current Rating Max 8 A
Related links
- TE Connectivity 1-2842 Series PCB Terminal Block 3.5 mm Pitch 1-2842489-0
- TE Connectivity 1-2842 Series PCB Terminal Block 3.5 mm Pitch 1-2842491-0
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
