Amphenol Industrial PS0210000000G Series PCB Terminal Block, 2-Contact, 3.5 mm Pitch, PCB, 1 Row
- RS Stock No.:
- 446-429
- Mfr. Part No.:
- PS0210000000G
- Manufacturer:
- Amphenol Industrial
Get a bulk buy discount
Add 10 more to save €0.70
View bulk pricing optionsSubtotal (1 unit)*
€0.97
(exc. VAT)
€1.19
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €0.97 | - |
| 10 - 24 | €0.90 | €0.70 |
| 25 + | €0.79 | €4.50 |
*price indicative
- RS Stock No.:
- 446-429
- Mfr. Part No.:
- PS0210000000G
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 8A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide | |
| Mount Type | PCB | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 28AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in | |
| Colour | Green | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Series | PS0210000000G | |
| Length | 46.2mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 8A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide | ||
Mount Type PCB | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 28AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in | ||
Colour Green | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Series PS0210000000G | ||
Length 46.2mm | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Terminal Block features a durable PA66 housing for secure connections and reliable performance. It includes a tin-plated plated copper contact, ensuring excellent conductivity and corrosion resistance.
300 V voltage rated
UL safety approval
RoHS compliant
Related links
- Amphenol Industrial TE0201820000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Amphenol Industrial YO0201500000G Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 412B Series PCB Terminal Block 3.5 mm Pitch 1 Row
- WAGO 805 Series PCB Terminal Block 3.5 mm Pitch 805-302/200-604
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- Wurth Elektronik 2141 Series PCB Terminal Block 3.5 mm Pitch 1 Row
