TE Connectivity Buchanan Series PCB Terminal Block, 10-Contact, 2.54 mm Pitch, Board, 1 Row
- RS Stock No.:
- 473-766
- Mfr. Part No.:
- 1-282834-0
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€790.63
(exc. VAT)
€972.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €790.63 | €31.625 |
*price indicative
- RS Stock No.:
- 473-766
- Mfr. Part No.:
- 1-282834-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 10 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.54mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 2mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Side Entry | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Buchanan | |
| Standards/Approvals | 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Product Type PCB Terminal Block | ||
Pitch 2.54mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Minimum Wire Size mm² 2mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Side Entry | ||
Colour Green | ||
Voltage 150V | ||
Series Buchanan | ||
Standards/Approvals 2016 Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal Block represents an innovative solution for efficient wire-to-board connections. Designed with precision, this 10-position header is tailored for versatility in a multitude of applications, ensuring reliable performance in demanding environments. With a centreline of .1 inch [2.54 mm], it incorporates a side wire entry angle that benefits space-constrained layouts. Engineered for use with 30 to 16 AWG wire sizes, this terminal block enhances connectivity choices, making it ideal for a range of projects. Its robust construction across various performance criteria, including ratings for current and voltage, underscores the reliability required by professionals in the field. Versatile and compliant with necessary regulations, this terminal block is an indispensable component for optimising connectivity solutions in your PCB designs.
Accommodates a variety of wire sizes for greater installation flexibility
Designed for side entry to simplify wiring in tight spaces
Robust housing materials enhance durability under operational stress
Screw through-hole contacts ensure secure and reliable electrical connections
Compliance with environmental standards promotes responsible manufacturing
Straight mounting angle facilitates easy installation on PCBs
Wave solder capable to withstand high-temperature soldering processes
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
