TE Connectivity Buchanan Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 481-427
- Distrelec Article No.:
- 304-59-415
- Mfr. Part No.:
- 2-2342076-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€317.94
(exc. VAT)
€391.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.94 | €79.485 |
*price indicative
- RS Stock No.:
- 481-427
- Distrelec Article No.:
- 304-59-415
- Mfr. Part No.:
- 2-2342076-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Colour | Black | |
| Termination Type | Solder | |
| Voltage | 30V | |
| Contact Gender | Male | |
| Series | Buchanan | |
| Standards/Approvals | 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Colour Black | ||
Termination Type Solder | ||
Voltage 30V | ||
Contact Gender Male | ||
Series Buchanan | ||
Standards/Approvals 2016, EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32 | ||
- COO (Country of Origin):
- IT
The TE Connectivity 20 Position PCB Terminal Block from te connectivity is meticulously engineered for optimal efficiency in wire-to-board applications. Whether you need a reliable connector for high-voltage tasks or intricate electronic assemblies, this terminal block seamlessly integrates into your setup. Designed with a compact right-angle orientation, it supports a 3.5 mm centreline, ensuring a space-efficient solution that does not compromise on performance. With a robust operating voltage of 300 VAC, this terminal block is built to withstand the rigours of demanding environments, all while providing user-friendly installation through its through-hole solder termination. This product promises not only durability but also adaptability across various voltage and temperature ranges, making it an excellent choice for professionals seeking dependable connectivity in their circuits.
Fully shrouded header type maximises safety and connection integrity
Black housing colour enhances visibility and aesthetics
High temperature polyamide materials ensure resilience against heat
Contact current rating of 11 A enhances its capabilities for power applications
Its side stackable configuration allows for compact arrangements
Low halogen content aligns with environmental compliance standards
Compatible with a variety of termination methods for versatile use
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
