TE Connectivity Buchanan Series PCB Terminal Block, 20-Contact, 3.81 mm Pitch, Board, 1 Row Solder
- RS Stock No.:
- 474-769
- Distrelec Article No.:
- 304-59-419
- Mfr. Part No.:
- 2-2342078-0
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€317.94
(exc. VAT)
€391.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €317.94 | €79.485 |
*price indicative
- RS Stock No.:
- 474-769
- Distrelec Article No.:
- 304-59-419
- Mfr. Part No.:
- 2-2342078-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 20 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Colour | Black | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Voltage | 30V | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 20 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Orientation Vertical | ||
Colour Black | ||
Termination Type Solder | ||
Contact Gender Male | ||
Voltage 30V | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006, 2016 Compliant, EU ELV Directive 2000/53/EC Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 20 Position PCB Terminal Block from te connectivity provides a robust solution for wire-to-board applications. Designed for ease of use, this header-style connector ensures reliable connections in various electronic systems. Its vertical orientation and high-temperature polyamide housing make it suitable for demanding environments, offering excellent durability. With a 3.81 mm centreline and a rating of 300 VAC, this terminal block is poised to handle power and signal requirements efficiently. It also features a low halogen content, aligning with compliance standards for environmentally friendly components. A smart choice for modern electrical designs, this connector simplifies installations while maintaining high standards of performance.
Fully shrouded header design enhances safety and connection integrity
Side stackable configuration allows for versatile design implementations
Through hole solder termination method promotes secure mounting to PCBs
Copper magnesium contact base provides excellent conductivity
Low halogen content supports compliance with environmental regulations
Reflow solder capability allows for automated assembly processes
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
