TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 477-686
- Distrelec Article No.:
- 304-51-404
- Mfr. Part No.:
- 1-282841-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
€277.09
(exc. VAT)
€340.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €277.09 | €9.236 |
*price indicative
- RS Stock No.:
- 477-686
- Distrelec Article No.:
- 304-51-404
- Mfr. Part No.:
- 1-282841-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 5.08mm | |
| Current | 17.5A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 30V | |
| Standards/Approvals | No | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 5.08mm | ||
Current 17.5A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 30V | ||
Standards/Approvals No | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 12 Position PCB Terminal Block is engineered for seamless integration in wire-to-board applications, providing reliable connectivity and flexibility. Designed with a 5.08 mm centreline, this single-row terminal block ensures efficiency in space utilisation on printed circuit boards. Its 90° wire entry angle simplifies wiring in tight spaces, making installation straightforward. Built to accommodate wire sizes ranging from 30 to 12 AWG, this component delivers exceptional performance with a maximum operating voltage of 300 VAC. Moreover, its durable green PA 66 housing is crafted to withstand harsh conditions, supporting temperatures from -40 to 110 °C. This product embodies high-quality design features while maintaining stringent compliance with industry regulations.
Facilitates optimal wire protection with innovative connector design
Features vertical orientation for effective space management on PCBs
Constructed with a tin-plated mating area for durability and enhanced conductivity
Utilises a through-hole solder termination method to ensure secure connections
Compatibility with a variety of terminal block applications maximises usability
Low halogen content underscores its environmentally friendly profile
Supplied in bulk packaging for efficiency and convenience in large-scale projects
Related links
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282841-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
