TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 476-326
- Distrelec Article No.:
- 304-51-850
- Mfr. Part No.:
- 282841-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 150 units)*
€285.42
(exc. VAT)
€351.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €285.42 | €1.903 |
*price indicative
- RS Stock No.:
- 476-326
- Distrelec Article No.:
- 304-51-850
- Mfr. Part No.:
- 282841-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Mount Type | Board | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Mount Type Board | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- IT
The TE Connectivity 4 Position PCB Terminal Block is an essential component engineered for wire-to-board applications in electronic circuitry. Designed with a 5.08 mm centreline and a 90° wire entry angle, this terminal block provides optimal space efficiency while ensuring reliable connections for wires of various gauges. Its robust construction allows for seamless integration into printed circuit boards, while also enabling secure termination through a solder process. This product is particularly suited for power and signal circuit applications, making it a versatile choice for engineers aiming to maintain high performance and reliability in their designs. With a wide operating temperature range and compliance to stringent environmental regulations, this terminal block is built to withstand diverse conditions, ensuring long-lasting service without compromising on performance.
Facilitates easy installation with its through hole soldering method
Constructed from durable materials to enhance longevity
Accommodates a range of wire sizes for added versatility
Meets industry standards for electrical and environmental compliance
Optimised design minimises the footprint on PCB maximising space efficiency
Enables reliable connections for both power and signal applications
Vertical orientation presents flexibility in PCB layout design
Low halogen content makes it an eco conscious choice
Related links
- TE Connectivity Buchanan Series PCB Terminal Block Header 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 282841-2
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
