TE Connectivity Buchanan Series PCB Terminal Block, 12-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 477-042
- Distrelec Article No.:
- 304-58-969
- Mfr. Part No.:
- 1-2213933-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 475 units)*
€6,035.17
(exc. VAT)
€7,423.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,035.17 | €12.706 |
*price indicative
- RS Stock No.:
- 477-042
- Distrelec Article No.:
- 304-58-969
- Mfr. Part No.:
- 1-2213933-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.5mm | |
| Current | 8A | |
| Number of Rows | 1 | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Series | Buchanan | |
| Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.5mm | ||
Current 8A | ||
Number of Rows 1 | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant with Exemptions, EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
Series Buchanan | ||
Length 3.5mm | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB terminal block offers a reliable solution for various electronic circuitry applications. Designed with precision, it accommodates 12 positions in a perfectly configured single row that ensures easy integration into your projects. The 3.5 mm [.138 in] centreline spacing facilitates seamless connections, making it an ideal choice for printed circuit boards. This right-angle component stands out in the Buchanan WireMate TB Series, renowned for its quality and durability. Catering to operating voltages up to 300 VAC, it promises performance and safety in demanding environments. With a focus on user accessibility, this terminal block simplifies mounting while providing both aesthetic and functional benefits in your design.
Utilises fully shrouded headers for enhanced safety and stability
Designed to securely terminate to printed circuit boards, ensuring excellent connection integrity
Constructed from high-quality thermoplastic to resist damage and wear
Features a right angle orientation for efficient space utilisation on PCBs
Packaging method optimised for ease of use in manufacturing environments
Crafted with low halogen content for environmentally conscious applications
Related links
- TE Connectivity 2213 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
