TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 481-304
- Distrelec Article No.:
- 304-64-061
- Mfr. Part No.:
- 3-1546216-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 250 units)*
€213.07
(exc. VAT)
€262.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.07 | €0.852 |
*price indicative
- RS Stock No.:
- 481-304
- Distrelec Article No.:
- 304-64-061
- Mfr. Part No.:
- 3-1546216-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 13.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 1.4mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Orientation | Vertical | |
| Wire Connection Method | Solder | |
| Colour | Grey | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 13.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 1.4mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 16AWG | ||
Orientation Vertical | ||
Wire Connection Method Solder | ||
Colour Grey | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 Position PCB Terminal Block is designed to provide robust and reliable connections in a compact footprint. This terminal block facilitates seamless wire-to-board integration with its 5 mm centreline pitch, making it ideal for applications requiring precision and efficiency. With a vertical orientation and side entry for wires, it optimises space while ensuring easy access for installation. Designed to accommodate a wide range of wire sizes, it guarantees compatibility with various power and signal applications. Its durable construction ensures longevity, while compliance with international standards offers peace of mind in performance across diverse environments.
Features side stackable design for flexible configuration
Captivating grey housing blend seamlessly with electronic designs
Offers a reliable termination method via soldering for enhanced durability
Equipped with nickel plated screws for optimal connection integrity
Low halogen materials ensure environmental responsibility
Wave solder capable facilitating efficient manufacturing processes
Designed with a fully shrouded header type to prevent short circuiting
Complies with EU directives for RoHS ELV and REACH ensuring regulatory adherence
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
- TE Connectivity 3-1546216-3 Series PCB Terminal Block 5 mm Pitch 1 Row Solder
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch Board, 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1546216-3
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
