TE Connectivity Buchanan Series PCB Terminal Block, 3-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 476-295
- Distrelec Article No.:
- 304-51-867
- Mfr. Part No.:
- 284414-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 200 units)*
€380.58
(exc. VAT)
€468.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €380.58 | €1.903 |
*price indicative
- RS Stock No.:
- 476-295
- Distrelec Article No.:
- 304-51-867
- Mfr. Part No.:
- 284414-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC, China RoHS 2 Directive MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity 3 Position PCB Terminal Block from te connectivity is meticulously designed for seamless wire-to-board applications. Its compact structure ensures optimal spacing for electronic components while providing robust connectivity for diverse circuit applications. With a 3.5 mm centerline and a right-angle orientation, it simplifies integration into various PCB designs. The terminal block accommodates wires from 30 to 12 AWG, facilitating a broad range of uses in both power and signal circuits. Featuring a durable construction, it boasts a temperature tolerance from -40 to 110 °C, ensuring reliability in demanding environments. The solder-through PCB terminals secure a firm connection, contributing to longevity and performance across numerous applications. Ideal for engineers seeking a dependable connector solution, this terminal block enhances design efficiency without compromising electrical integrity.
Engineered with side stackable configurations for versatile layout options
Constructed with low halogen materials, contributing to environmental sustainability
Utilizes a tin-plated mating area for enhanced electrical conductivity
Certified under EU RoHS and ELV directives, ensuring compliance with environmental regulations
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row Solder
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
