TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block, 3-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-110
- Distrelec Article No.:
- 304-59-571
- Mfr. Part No.:
- 2318770-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 350 units)*
€284.44
(exc. VAT)
€349.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €284.44 | €0.813 |
*price indicative
- RS Stock No.:
- 467-110
- Distrelec Article No.:
- 304-59-571
- Mfr. Part No.:
- 2318770-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 3 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 5A | |
| Housing Material | Liquid Crystal Polymer Fibreglass | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Orientation | Vertical | |
| Termination Type | Surface Mount | |
| Colour | Natural | |
| Contact Gender | Male | |
| Voltage | 250V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | BUCHANAN WireMate Two-Piece Poke-In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 5A | ||
Housing Material Liquid Crystal Polymer Fibreglass | ||
Mount Type Board | ||
Connector Gender Male | ||
Orientation Vertical | ||
Termination Type Surface Mount | ||
Colour Natural | ||
Contact Gender Male | ||
Voltage 250V | ||
Standards/Approvals UL 94 V-0 | ||
Series BUCHANAN WireMate Two-Piece Poke-In | ||
- COO (Country of Origin):
- US
The TE Connectivity PCB Mount Header, designed for vertical board-to-component applications, exemplifies precision and reliability. With three positions and a 5 mm centerline pitch, this unshrouded connector is engineered to facilitate seamless integration into various electronic assemblies. Crafted from a durable liquid crystal polymer, it not only ensures robust performance but also guarantees a reliable connection under a wide operating temperature range of -40 to 85 °C. The two-piece poke-in design simplifies assembly, promoting efficiency in manufacturing processes. This connector is particularly sought after for power circuit applications, presenting a refined solution for modern electronic designs.
Integrates effortlessly into PCB designs, enhancing overall functionality
Boasts a natural primary product color, blending seamlessly with other components
Designed with inline contact layouts to optimize space utilization on boards
Features copper alloy contacts, providing excellent conductivity and durability
Related links
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series PCB Terminal Block 8 mm Pitch 1 Row
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity BUCHANAN WireMate Two-Piece Poke-In Series Pluggable Terminal Block 5 mm Pitch
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity BUCHANAN Series Terminal Block 5 mm Pitch 1 Row
