TE Connectivity Buchanan Series PCB Terminal Block, 5-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 481-567
- Distrelec Article No.:
- 304-64-098
- Mfr. Part No.:
- 4-796641-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
€222.00
(exc. VAT)
€273.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €222.00 | €2.775 |
*price indicative
- RS Stock No.:
- 481-567
- Distrelec Article No.:
- 304-64-098
- Mfr. Part No.:
- 4-796641-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL, 2016, China RoHS 2 Directive MIIT Order No 32, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU, EU ELV Directive 2000/53/EC | ||
- COO (Country of Origin):
- IT
The TE Connectivity 5 Position PCB Terminal Block is designed to ensure seamless connectivity for a range of wire-to-board applications. With a compact 5 mm pitch and a side entry angle of 180°, it allows for efficient wiring in space-constrained environments. The terminal block is engineered to accommodate wire sizes from 30 to 12 AWG, making it versatile for various wiring configurations. With a robust construction and high-quality materials, this connector is built for reliability under demanding electrical conditions, supporting operating voltages of up to 300 VAC. Ideal for industrial and commercial applications, this terminal block guarantees secure connections and enhanced performance in your electronic assemblies.
Crafted with a primary body colour of black for a sleek and professional appearance
Utilises a screw mounting type for reliable attachment to printed circuit boards
Constructed from durable PA 66 housing material to withstand harsh conditions
Features tin plating on the contact mating area for improved conductivity
Allows side stackable configurations for space-efficient layouts
Operating temperature range spans from -40 to 105 °C to accommodate diverse environments
Low halogen content conforms to environmental regulations for safe disposal
Meets compliance standards for various directives, ensuring reliability and safety
Related links
- TE Connectivity Buchanan Series Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
