TE Connectivity Buchanan Series PCB Terminal Block, 15-Contact, 5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 467-830
- Distrelec Article No.:
- 304-58-996
- Mfr. Part No.:
- 1-2342082-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 4 units)*
€280.12
(exc. VAT)
€344.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €280.12 | €70.03 |
*price indicative
- RS Stock No.:
- 467-830
- Distrelec Article No.:
- 304-58-996
- Mfr. Part No.:
- 1-2342082-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 15 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Mount Type | Board | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Black | |
| Voltage | 30V | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL, EU RoHS Directive 2011/65/EU Compliant | |
| Series | Buchanan | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 15 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Mount Type Board | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Black | ||
Voltage 30V | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, UL, EU RoHS Directive 2011/65/EU Compliant | ||
Series Buchanan | ||
- COO (Country of Origin):
- IT
The TE Connectivity 15 Position PCB Terminal Block serves as a reliable solution for wire-to-board connections, tailored for both power and signal applications. With a compact 5 mm centreline and vertical orientation, it facilitates efficient space utilisation on printed circuit boards, while its robust construction ensures operational integrity under varying conditions. Designed for ease of use, this terminal block supports through-hole soldering, providing a secure and stable connection. The high temperature polyamide housing material, combined with its excellent electrical characteristics, makes it a perfect fit for contemporary electronic designs, meeting diverse project requirements with reliability and finesse.
Fully shrouded header design enhances connection security
Side stackable configuration allows for flexible mounting options
Operational temperature range supports a variety of environmental conditions
Low halogen content ensures compliance with stringent environmental regulations
The product features tin-plated contacts for reliable connectivity
High current rating of 15 A suits demanding applications
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 5 mm Pitch 1 Row
