TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 5.08 mm Pitch, Board, 1 Row
- RS Stock No.:
- 482-080
- Distrelec Article No.:
- 304-51-854
- Mfr. Part No.:
- 282851-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 482-080
- Distrelec Article No.:
- 304-51-854
- Mfr. Part No.:
- 282851-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 17.5A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Green | |
| Voltage | 30V | |
| Series | Buchanan | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 17.5A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Green | ||
Voltage 30V | ||
Series Buchanan | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- IT
The TE Connectivity Innovative 4 Position PCB Terminal Block offers reliable and efficient wire-to-board connectivity, making it an essential component for various electronic applications. Designed with a compact 5.08 mm centreline, it facilitates effective space management on printed circuit boards. The terminal block is built to accommodate a wide range of wire sizes from 30 to 12 AWG, ensuring versatility for different wiring needs. With a robust operating voltage of 300 VAC and an impressive temperature range, this connector ensures optimal performance even in demanding environments. Additionally, its fully shrouded header type enhances security, preventing accidental disconnections during operation. Combining functionality and durability, this terminal block is ideal for powering both signal and power applications.
Side stackable configuration for space efficient setups
Right angle orientation assists in compact design layouts
Designed to meet strict compliance with EU directives for safety
Low halogen content ensures reduced environmental impact
Wave solder capability allows for easy assembly in production lines
Nickel plated screws enhance durability and corrosion resistance
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 10 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 2.54 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
