TE Connectivity Buchanan Series PCB Terminal Block, 4-Contact, 3.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 472-961
- Distrelec Article No.:
- 304-63-186
- Mfr. Part No.:
- 1776275-4
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-961
- Distrelec Article No.:
- 304-63-186
- Mfr. Part No.:
- 1776275-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 4 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 7A | |
| Minimum Wire Size mm² | 2mm² | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Maximum Wire Size mm² | 0.9mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Orientation | Vertical | |
| Colour | Blue | |
| Voltage | 250V | |
| Series | Buchanan | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Terminal Block | ||
Number of Contacts 4 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 7A | ||
Minimum Wire Size mm² 2mm² | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Maximum Wire Size mm² 0.9mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 18AWG | ||
Orientation Vertical | ||
Colour Blue | ||
Voltage 250V | ||
Series Buchanan | ||
Standards/Approvals EU RoHS Directive 2011/65/EU Compliant with Exemptions | ||
- COO (Country of Origin):
- CN
The TE Connectivity 4 Position PCB Terminal Block is an essential component for seamless wire-to-board connections, designed to enhance your circuit applications. Its robust construction includes a 3.5 mm centreline pitch and a vertical orientation, ensuring optimal space utilization on your printed circuit board. This terminal block features a 90° wire entry angle, facilitating easier access during installation. With compatibility for wire sizes ranging from 26 to 18 AWG, it is perfect for various electrical applications. The durable housing material ensures longevity, while the primary blue colour offers a professional aesthetic, making it ideal for modern electronics. Engineered for efficiency, it supports an operating voltage of 250 VAC, ensuring reliable performance in diverse conditions.
Offers excellent wire protection with its secure connection design
Facilitates simple soldering with through-hole termination method
Accommodates both signal circuit applications and higher current ratings
Constructed from low halogen materials, promoting environmental responsibility
Designed for wave solder capability, ensuring high manufacturing efficiency
Meets stringent compliance standards for EU RoHS and REACH regulations
Features tin-plated contacts for enhanced conductivity and reduced wear
Related links
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1776275-2
- TE Connectivity Buchanan Series Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity Buchanan Series PCB Terminal Block 3.5 mm Pitch 1 Row
