Phoenix Contact DD32H 2 Series PCB Connector, 6-Contact, 5.08 mm Pitch, 2 Row Crimp

Subtotal (1 pack of 50 units)*

€156.36

(exc. VAT)

€192.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€156.36€3.127

*price indicative

RS Stock No.:
483-371
Mfr. Part No.:
1378208
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Connector

Number of Contacts

6

Pitch

5.08mm

Current

8A

Number of Rows

2

Housing Material

PBT

Termination Type

Crimp

Colour

Black

Contact Gender

Male

Voltage

320V

Series

DD32H 2

Width

27.43mm

Length

33.6mm

COO (Country of Origin):
CN
The Phoenix Contact PCB Connector combines compact design with exceptional performance, ideal for applications where space is limited. With its snap-in locking mechanism and intuitive user design, it ensures secure connections without the risk of accidental disconnection. The connector supports crimp connection methods, providing versatility for various conductor sizes and applications. Suitable for demanding environments, it features robust electrical properties, including a rated current of 8 A and a versatile voltage rating. The durable construction and high-quality materials demonstrate reliable performance, ensuring longevity in operation. With multiple rows and positions available, the connectivity options are extensive, making it a preferred choice for engineers looking for efficiency and reliability in their designs.

Compact size enhances versatility in space constrained applications

Intuitive locking mechanism simplifies user experience and promotes safety

Compatible with automatic crimping tools for enhanced productivity

Constructed with a durable insulating material that withstands harsh conditions

Features a robust electrical rating for reliable operation in various applications

Suitable for a range of conductor cross sections offering flexible connectivity solutions

Designed to meet stringent international standards for quality assurance

Efficient packaging promotes easy handling and reduces waste on site

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy